Filter Your Search
31 - 40 of 37,205 results
|
AZ431AN-BTRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 2.5 V | 2.49 V | 2.51 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 38.78 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM4040BIZ-2.5X
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.479 V | 2.521 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AS4041BM-2
Calogic Inc
|
Check for Price | Obsolete | 1.245 V | 1.2387 V | 1.2512 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.041 mm | CALOGIC LLC | SOT-23 | 3 X 1.30 MM, SOT-23, SMT-3 | 3 | unknown | EAR99 | 8542.90.00.00 | |||||||||||||||||||
|
ZRC250N803
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 2.5 V | 2.425 V | 2.575 V | 5 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 10 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | ZETEX PLC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
TL431BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.495 V | 2.495 V | 36 V | 100 mA | 100 mA | 1 | NO | YES | PROGRAMMABLE TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | MOTOROLA INC | 626-05 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM4040DIMX-10.0
Rochester Electronics LLC
|
Check for Price | Active | 10 V | 9.9 V | 10.1 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||||||
|
REF02BM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 V | 4.99 V | 5.01 V | 15 V | 8 V | 40 V | 1.4 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | MILITARY | 0.13 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | unknown | |||||||||||||||||||
|
ADR391BUJZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.496 V | 2.504 V | 3 V | 2.8 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 9 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS INC | TSOT | VSSOP, | 5 | unknown | ||||||||||||
|
LM4040AIM3-2.5T&R
Micrel Inc
|
Check for Price | No | Obsolete | 2.5 V | 2.481 V | 2.519 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | DUAL | 1.295 mm | 2.86 mm | 1.15 mm | MICREL INC | SOT-23 | TSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
LM285BYM-2.5X
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 2.462 V | 2.538 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 |