Filter Your Search
1 - 10 of 503 results
|
LM317BS-TR
STMicroelectronics
|
Check for Price | Yes | Active | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.83 % | 1 | 37 V | 1.2 V | BICMOS | R-PDSO-G4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | STMICROELECTRONICS | SOT-223, 4 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
LM317S-TR
STMicroelectronics
|
Check for Price | Yes | Active | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.83 % | 1 | 37 V | 1.2 V | BICMOS | R-PDSO-G4 | 125 °C | 4 | PLASTIC/EPOXY | SOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | STMICROELECTRONICS | SOT-223, 4 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | |||||||||||||||
|
LM317LBZRE
Motorola Semiconductor Products
|
Check for Price | Obsolete | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LM317LG-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1.8 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 0.5 % | 1 | 37 V | 1.25 V | BIPOLAR | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, SIP3,.1,50 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||||||||||
|
LM317AEMP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-223, 4 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||
|
LM317HMDC
Texas Instruments
|
Check for Price | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 125 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | DIE | |||||||||||||||||||||||||||
|
LM317LITP
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 955 µm | 1.615 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA6,2X3,20 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||
|
LM317HVKSTEEL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 1.5 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e1 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM317D2T--TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | TO-263, | unknown | Adjustable,Positive,Single Output,Standard Drop | D2PAK | 3 | ||||||||||||||||
|
LM317MBDTT4
Motorola Semiconductor Products
|
Check for Price | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252, | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |