Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 33 results

|
-
-
-
-
-
Package Code: TO-92 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM317LG-T92-B
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZRA
Rochester Electronics LLC
Check for Price No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e2 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LCLPE3
Texas Instruments
Check for Price Yes Yes Obsolete 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO MATTE TIN WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 TO-92, SIP3,.1,50 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317CT
Promax-Johnton Electronic Corporation
Check for Price Obsolete NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 Not Qualified 150 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM PROMAX-JOHNTON CORP TO-92 TO-92, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ
National Semiconductor Corporation
Check for Price No Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-92, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LBZ
Rochester Electronics LLC
Check for Price No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZ-XX-TR70
Taitron Components Inc
Check for Price Active 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V O-XBCY-T3 125 °C 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR, 7 INCH NO THROUGH-HOLE BOTTOM TAITRON COMPONENTS INC , unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ
Texas Instruments
Check for Price No No Obsolete 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 PLASTIC, TO-92, 3 PIN 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LZRM
onsemi
Check for Price No Obsolete 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 125 °C 235 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO TIN LEAD THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, SIP3,.1,50 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi