Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Package Code: TO-92 Pbfree Code: Yes Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
NCV317LBZG
onsemi
$0.2691 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 AEC-Q100 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LCLPRE3
Texas Instruments
Check for Price Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LBZRPG
onsemi
$0.3008 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LCLPR
Texas Instruments
$0.1858 Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LZRPG
onsemi
$0.2341 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
NCV317LBZRAG
onsemi
$0.2419 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 AEC-Q100 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LILP
Texas Instruments
$0.3084 Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LILPE3
Texas Instruments
Check for Price Yes Yes Obsolete 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.029 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO MATTE TIN WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZRMG
onsemi
Check for Price Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LZRAG
onsemi
$0.2539 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi