Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm317 Package Code: TO-92
Select parts from the table below to compare.
Compare
Compare
LM317LZ
onsemi
$0.1705 Yes Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 TO-92, 3 PIN 3 135AN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi