Filter Your Search
1 - 10 of 1,107 results
|
NJM78L07A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22 V | 9.5 V | 7 V | 2.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.21 % | 0.09 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
LR12N3-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 13.8 V | 50 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 98.8 V | 12 V | 0.03 | 3 % | 1 | 88 V | 1.2 V | BIPOLAR | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | SUPERTEX INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
UZSR500CSTOB
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7 V | 5 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | ZETEX PLC | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
NJM2930L08(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 26 V | 9.4 V | 8 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 8.8 V | 7.2 V | BIPOLAR | 10 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
NJM78L02A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 20 V | 4.75 V | 2.6 V | 2.28 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.125 % | 0.05 % | 1 | 2.73 V | 2.47 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 75 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
NJM2930L85(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 26 V | 9.4 V | 8.5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 9.35 V | 7.65 V | BIPOLAR | 10 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
L78L24CZTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 26.4 V | 21.6 V | BIPOLAR | 10 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
L79L12ABZTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | TO-92, SIP3,.1,50 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||
|
LE45CZ-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 18 V | 5.2 V | 4.5 V | 200 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.03 % | 0.025 % | 1 | 4.68 V | 4.32 V | BIPOLAR | 4 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
UA78L06ACLPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 8.5 V | 6.2 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.175 % | 0.08 % | 1 | 6.5 V | 5.9 V | BIPOLAR | 4.84 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | T | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |