Filter Your Search
1 - 10 of 96,347 results
|
XD1212B391DR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 4.9 V | 3.9 V | 200 mV | 60 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.939 V | 3.861 V | CMOS | 1 % | R-PDSO-N6 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | IXYS CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
NJU7231L30(T3)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 V | 3 V | 200 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.18 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||||
|
NJM2890R0403-(TE2)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4 V | 4 V | 100 mV | 150 mA | 3 V | 180 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 0.12 % | 2 | 4.04 V | 3.96 V | 3.03 V | 2.97 V | BIPOLAR | 1 % | R-PDSO-G10 | e6 | Not Qualified | 10 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 2.8 mm | 2.9 mm | 1.4 mm | NEW JAPAN RADIO CO LTD | VSP-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SOIC | 10 | |||||||||
|
IXD1209F451MR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 10 V | 2 V | 4.5 V | 180 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.1 % | 1 | 4.545 V | 4.455 V | CMOS | 1 % | R-PDSO-G5 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | IXYS CORP | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
S-1701A2520-M5T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 6.5 V | 2 V | 2.5 V | 160 mV | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.04 % | 1 | 2.525 V | 2.475 V | CMOS | 1 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | ABLIC Inc. | ||||||||||||
|
S-1702DEG00-I6T1G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2 V | 3.1 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-F6 | e6 | Not Qualified | 260 | 10 | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | LEAD FREE, SNT-6A | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 6 | |||||||||||||||
|
S-1312D27-A4T1U3
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 5.5 V | 1.5 V | 2.7 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 1 | 2.727 V | 2.673 V | CMOS | 1 % | R-PDSO-F4 | e3 | Not Qualified | 260 | 10 | 4 | PLASTIC/EPOXY | HVSSOF | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 800 µm | 400 µm | ABLIC INC | HVSSOF, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 4 | ||||||||||||||||
|
XC6219C351DR-G
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 6 V | 2 V | 3.5 V | 200 mV | 240 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.05 % | 1 | 3.535 V | 3.465 V | CMOS | 1 % | R-PDSO-N6 | 1 | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Silver/Gold (Ni/Ag/Au) | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 6 | ||||||||||||||
|
TPS79433DCQR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.5 V | 3.5 V | 3.3 V | 250 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.399 V | 3.201 V | BICMOS | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOT-223, 6 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-223 | 6 | ||||||||||||||||
|
XC6209H45BMR
Torex Semiconductor LTD
|
Check for Price | Yes | Yes | Active | 10 V | 2 V | 4.55 V | 180 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.1 % | 1 | 4.596 V | 4.505 V | CMOS | 1 % | R-PDSO-G5 | 1 | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT | 5 |