Filter Your Search
1 - 10 of 795 results
|
LM317-T30-Y
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.3 V | O-XBFM-P2 | e0 | Not Qualified | 125 °C | 2 | UNSPECIFIED | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-204AA | TO-3, 2 PIN | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM317LBZRE
Motorola Semiconductor Products
|
Check for Price | Obsolete | 100 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM317T
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1.5 A | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM317HVK-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
LM317MDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
LM317T
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 0.3 % | 1 | 40 V | 1.25 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
LM317BT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | PLASTIC, TO-220, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM317HVKR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 60 V | 1.25 V | O-MBFM-P2 | e1 | Not Qualified | 125 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
LM317HVKR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 60 V | 1.25 V | O-MBFM-P2 | e1 | Not Qualified | 125 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM317LG-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1.8 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 0.5 % | 1 | 37 V | 1.25 V | BIPOLAR | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |