Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: lm317 Package Code: TO-92 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LM317LG-T92-B
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZRA
Rochester Electronics LLC
Check for Price No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
NCV317LBZG
onsemi
$0.2691 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 AEC-Q100 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 29-10 onsemi
LM317LZ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e2 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ
STMicroelectronics
$0.1681 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 RECTANGULAR CYLINDRICAL TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 ROHS COMPLIANT, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317LCLPRE3
Texas Instruments
Check for Price Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LCLPE3
Texas Instruments
Check for Price Yes Yes Obsolete 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO MATTE TIN WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 TO-92, SIP3,.1,50 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317CT
Promax-Johnton Electronic Corporation
Check for Price Obsolete NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 Not Qualified 150 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM PROMAX-JOHNTON CORP TO-92 TO-92, 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ
National Semiconductor Corporation
Check for Price No Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-92, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LBZ
Rochester Electronics LLC
Check for Price No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop