Filter Your Search
1 - 10 of 9,215 results
|
ZSR520CSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 7.2 V | 5.2 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.025 % | 1 | 5.41 V | 4.99 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
UZSR1200CSTOB
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 14 V | 12 V | 200 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.48 V | 11.52 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||||||
|
NJM78L07A
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22 V | 9.5 V | 7 V | 2.5 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.21 % | 0.09 % | 1 | 7.35 V | 6.65 V | BIPOLAR | 5 % | O-PBCY-T3 | e6 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN BISMUTH | THROUGH-HOLE | 1.27 mm | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||
|
78L24-T92-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 38 V | 27 V | 24 V | 1.7 V | 70 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.2 % | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-XBCY-T3 | e0 | Not Qualified | 150 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||
|
AS2931AN-4.0OPTION1
Calogic Inc
|
Check for Price | Obsolete | 26 V | 6 V | 4 V | 300 mV | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 1 | BIPOLAR | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||||
|
HA178L08A
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 23 V | 10.5 V | 8 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.175 % | 0.08 % | 1 | 8.3 V | 7.7 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS ELECTRONICS CORP | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | 1995-01-01 | |||||||||
|
MC78L18ACPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 33 V | 21 V | 18 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.17 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||
|
SPX2930N-L-3.3/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 26 V | 3 V | 3.3 V | 300 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.03 % | 0.05 % | 1 | 3.465 V | 3.135 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | EXAR CORP | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | |||||||
|
UPC78L15J
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 70 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | NEC ELECTRONICS AMERICA INC | TO-92, | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
78L10MG-T9N-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 23 V | 12.5 V | 10 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92NL | 3 |