Filter Your Search
1 - 10 of 96,749 results
|
TLV74033PDBVR
Texas Instruments
|
$0.0323 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-13 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
TLV74018PDQNR
Texas Instruments
|
$0.0337 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | X2SON-4 | |||||||||||
|
TLV74012PDQNR
Texas Instruments
|
$0.0338 | Yes | Yes | Active | 5.5 V | 1.4 V | 1.2 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | X2SON-4 | |||||||||||
|
TLV74028PDQNR
Texas Instruments
|
$0.0347 | Yes | Yes | Active | 5.5 V | 1.4 V | 2.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | X2SON-4 | |||||||||||
|
TLV74010PDBVR
Texas Instruments
|
$0.0351 | Yes | Yes | Active | 5.5 V | 1.4 V | 1 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 6 V | 0.005 % | 0.03 % | 1 | 1.01 V | 990 mV | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | HLSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-13 | Fixed,Positive,Single Output,Ldo | Texas Instruments | HLSSOP, TSOP5/6,.11,37 | |||||
|
TLV74018PDBVR
Texas Instruments
|
$0.0351 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 1.818 V | 1.782 V | 1 % | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2020-06-13 | Fixed,Positive,Single Output,Ldo | Texas Instruments | LSSOP, TSOP5/6,.11,37 | |||
|
NCP160BFCS330T2G
onsemi
|
$0.0357 | Yes | Obsolete | 5.5 V | 1.9 V | 3.3 V | 80 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 145 mV | 6 V | 1 | 3.366 V | 3.234 V | 2 % | S-PBGA-B4 | e1 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 450 µm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | WLCSP-4 | 567KA | ||||||||
|
TLV74318PDQNR3
Texas Instruments
|
$0.0363 | Yes | Yes | Active | 5.5 V | 2 V | 1.8 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 1.8252 V | 1.7748 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | 2020-08-27 | Fixed,Positive,Single Output,Ldo | Texas Instruments | HVSON, SOLCC4,.04,25 | |||||||
|
TLV74328PDQNR1
Texas Instruments
|
$0.0363 | Yes | Yes | Active | 5.5 V | 2 V | 1.8 V | 122 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 1.8252 V | 1.7748 V | 1.4 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | 2020-08-27 | Fixed,Positive,Single Output,Ldo | Texas Instruments | HVSON, SOLCC4,.04,25 | |||||||
|
TLV74033PDQNR
Texas Instruments
|
$0.0365 | Yes | Yes | Active | 5.5 V | 1.4 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 1 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | X2SON-4 |