Filter Your Search
31 - 40 of 652,512 results
|
HT7130-2
Holtek Semiconductor Inc
|
$0.0460 | Active | 30 V | 4 V | 3 V | 35 mV | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 33 V | 0.156 % | 0.045 % | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | SINGLE | 2.495 mm | 4.55 mm | 1.6 mm | HOLTEK SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
![]() |
TLV74229PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 3.4 V | 2.9 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.05 % | 0.02 % | 1 | 2.9435 V | 2.8565 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | ||||||
![]() |
TLV74212PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 1.2 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.218 V | 1.182 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | Texas Instruments | |||||
![]() |
TLV74227PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 3.2 V | 2.7 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.05 % | 0.02 % | 1 | 2.7405 V | 2.6595 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | Texas Instruments | |||||
![]() |
TLV74211PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 1.1 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.1165 V | 1.0835 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | Texas Instruments | |||||
![]() |
TLV74233PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 6 V | 0.05 % | 0.02 % | 1 | 3.3495 V | 3.2505 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | Texas Instruments | |||||
![]() |
TLV74215PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 1.5 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.5225 V | 1.4775 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | Texas Instruments | |||||
![]() |
TLV74218PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2.3 V | 1.8 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.05 % | 0.02 % | 1 | 1.827 V | 1.773 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | HVSON, | 2017-09-16 | Texas Instruments | |||||
![]() |
TLV74225PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 2.5 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.5375 V | 2.4625 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | HVSON, | 2018-06-06 | Texas Instruments | ||||||||||
![]() |
TLV74230PDQNR
Texas Instruments
|
$0.0475 | Yes | Yes | Active | 5.5 V | 2 V | 3 V | 250 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 270 mV | 1 | 3.045 V | 2.955 V | 1.5 % | S-PDSO-N4 | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | X2SON-4 | 2018-06-06 |