Filter Your Search
1 - 6 of 6 results
|
5962-8777601XX
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.018 % | 0.032 % | 1 | 12.12 V | 11.88 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-PRF-38535 | 300k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.7 mm | SEMELAB LTD | TO-39 | TO-39, CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
5962-8777601XX
TT Electronics Resistors
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 0.018 % | 0.032 % | 1 | 12.12 V | 11.88 V | 1 % | O-MBCY-W3 | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-PRF-38535 | 300k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 4.7 mm | TT ELECTRONICS PLC | TO-39, CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
5962-8777601XX
Microchip Technology Inc
|
Check for Price | No | Active | 27 V | 14.5 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
5962-8777601XX
Linfinity Microelectronics
|
Check for Price | Obsolete | 27 V | 14.5 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | MIL-PRF-38535 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
5962-8777601XX
Omnirel Corp
|
Check for Price | Obsolete | 27 V | 14.5 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.36 V | 11.64 V | BIPOLAR | O-XBCY-W3 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 3 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | OMNIREL CORP | , | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
5962-8777601XX
Microsemi Corporation
|
Check for Price | No | Transferred | 27 V | 14.5 V | 12 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROSEMI CORP | TO-39 | , | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |