Filter Your Search
1 - 1 of 1 results
|
|
ADP7182AUJZ-2.5-R7
Analog Devices Inc
|
$2.9267 Buy | No | Yes | Active | 28 V | 2.7 V | 2.5 V | 185 mV | 200 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.00625 % | 0.0299 % | 1 | 2.55 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | TSOT-5 | 5 | UJ-5 | Compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |