Parametric results for: AN77L07 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: an77l07 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
AN77L07
Panasonic Electronic Components
Check for Price Obsolete 17.78 V 7.48 V 7 V 260 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 30 V 0.07 % 0.07 % 1 7.28 V 6.72 V BIPOLAR 4 % O-PBCY-T3 Not Qualified 125 °C -30 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE 1.27 mm BOTTOM PANASONIC CORP , SIP3,.1,50 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
AN77L07M
Panasonic Electronic Components
Check for Price Obsolete 17.78 V 7.48 V 7 V 260 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 480 mV 30 V 0.07 % 0.07 % 1 7.28 V 6.72 V BIPOLAR 4 % R-PSSO-F3 Not Qualified 125 °C -30 °C 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm PANASONIC CORP , TO-243 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo