Filter Your Search
1 - 10 of 652,512 results
|
NCP4555SN1.8T1
onsemi
|
Check for Price | No | No | Obsolete | 6 V | 2.8 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.845 V | 1.755 V | CMOS | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ON SEMICONDUCTOR | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
SP6203EM5-L-2.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.7 V | 2.5 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.55 V | 2.45 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SIPEX CORP | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
LT1521CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 500 mV | 300 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.034 | 1.5 % | 1 | 20 V | 3.8 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | S8 | |||||||||||||||||
|
S-817A38APF-CVBTFU
ABLIC Inc.
|
Check for Price | Active | 10 V | 4.8 V | 3.8 V | 220 mV | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 0.045 % | 1 | 3.876 V | 3.724 V | CMOS | 2 % | R-PDSO-F4 | e3 | Not Qualified | 4 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 650 µm | DUAL | 1.2 mm | 1.4 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
MSK5940-15ERHG
Anaren Microwave
|
Check for Price | Transferred | 30 V | 18 V | 15 V | 3 A | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 15.3 V | 14.7 V | 2 % | S-PSSO-G3 | Not Qualified | 175 °C | 3 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 10.668 mm | 10.668 mm | 5.08 mm | ANAREN INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||||||||||||||
|
S-1702FGG01-I6T1U
ABLIC Inc.
|
Check for Price | Obsolete | 6.5 V | 2 V | 3.1 V | 150 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 3.131 V | 3.069 V | CMOS | 1 % | R-PDSO-F6 | e3 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | SNT-6A | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||||
|
S-1721A3318-I6T1G
ABLIC Inc.
|
Check for Price | Obsolete | 6.5 V | 1.7 V | 3.3 V | 130 mV | 150 mA | 1.8 V | 350 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 230 mV | 0.04 % | 1 | 3.333 V | 3.267 V | 1.818 V | 1.782 V | CMOS | 1 % | R-PDSO-F6 | Not Qualified | 6 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 500 µm | DUAL | 1.57 mm | 1.6 mm | 500 µm | ABLIC INC | SOIC | VSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||
|
LT3062IDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 300 mV | 200 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 530 mV | 44.4 V | 1.5 V | 0.0155 | 0.666 % | 1 | 40 V | 600 mV | BIPOLAR | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | 05-08-1718 | Analog Devices | |||||||||||||||
|
SPX2810AT-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 5.75 V | 1.5 V | 1 | 10 V | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | SIPEX CORP | TO-263, | unknown | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
S-1315C10-A6T2U3
ABLIC Inc.
|
$0.5401 | Obsolete | 5.5 V | 1.4 V | 1 V | 629 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 844 mV | 0.05 % | 1 | 1.015 V | 985 mV | CMOS | 1.5 % | S-PDSO-F6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSOF | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | FLAT | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ABLIC INC | SOIC | HVSSOF, | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |