Parametric results for: CS8281YDPR5 under Linear Regulator ICs

Filter Your Search

21 - 30 of 647,162 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
NCP1117ST33T3G
onsemi
$0.3463 Yes Active 15 V 4.75 V 3.3 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.0045 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 150 °C -55 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm ONSEMI SOT-223 4 LEAD SOT-223, 4 PIN 4 318H-01 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
TPS73201DBVR
Texas Instruments
$1.1778 Yes Yes Active 5.5 V 1.7 V 40 mV 250 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 1 5.5 V 1.2 V BICMOS 1 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments
MIC29302WU
Microchip Technology Inc
$1.5042 Yes Active 370 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 % 1 25 V 1.25 V R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 TS 16949 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, TO-263, D2PAK-5 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Microchip
LT1964ES5-BYP
Linear Technology
Check for Price No Obsolete 340 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 490 mV 20 V 2.8 V 0.057 1.2 % 1 20 V 1.22 V BIPOLAR R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LINEAR TECHNOLOGY CORP SOT PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Ldo
LM317MBSTT3G
onsemi
$0.3383 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm ONSEMI SOT-223 (TO-261) 4 LEAD SOT-223, 4 PIN 4 0.0318 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 1999-01-01
LM317AEMP
Texas Instruments
$1.2592 Yes No Lifetime Buy 40 V 3 V 2.25 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.02 1 % 1 37 V 1.2 V BIPOLAR 5 % R-PDSO-G3 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223 4 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments 1999-05-27
LT1764AEQ#TRPBF
Analog Devices Inc
$8.1728 No Yes Active 3 A YES ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 660 mV 1 20 V 1.21 V R-PSSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, D2PAK-5 5 05-08-1461 not_compliant Adjustable,Positive,Single Output,Ldo Analog Devices
TPS70933DBVR
Texas Instruments
$0.8722 Yes Yes Active 30 V 4.3 V 3.3 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 1 3.333 V 3.267 V 2 % R-PDSO-G5 e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM1117MPX-3.3/NOPB
Texas Instruments
$0.6392 Yes Yes Active 15 V 4.75 V 3.3 V 1.2 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 20 V 0.006 % 0.01 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PDSO-G4 e3 Not Qualified 1 125 °C 125 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 ROHS COMPLIANT, SOT-223, 3 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS74801TDRCRQ1
Texas Instruments
$1.3661 Yes Yes Active 5.5 V 800 mV 50 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 165 mV 1 3.6 V 800 mV 2 % S-PDSO-N10 e4 Not Qualified 3 150 °C -40 °C 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR, 13 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON SON-10 10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments