Parametric results for: L7812CV-DG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l7812cvdg Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
L7812CV-DG
STMicroelectronics
$0.3893 Yes Active 25 V 14.5 V 12 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.24 % 0.24 % 1 12.6 V 114.4 V BIPOLAR 4 % R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Tin (Sn) - immersion THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8542.39.00.01 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics