Parametric results for: LF40CPT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lf40cpt Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LF40CPT
STMicroelectronics
Check for Price Yes Obsolete 16 V 5 V 4 V 400 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.02 % 0.02 % 1 4.16 V 3.84 V BIPOLAR 4 % R-PSSO-G4 e3 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS MODULE LEAD FREE, PPAK-5 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LF40CPT-TR
STMicroelectronics
Check for Price Yes Obsolete 16 V 5 V 4 V 400 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.02 % 0.02 % 1 4.16 V 3.84 V BIPOLAR 4 % R-PSSO-G4 e3 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES TIN GULL WING 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS MODULE LEAD FREE, PPAK-5 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo