Parametric results for: LF52CPT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lf52cpt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LF52CPT-TR
STMicroelectronics
Check for Price Yes Obsolete 16 V 6.2 V 5.2 V 400 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.026 % 0.026 % 1 5.408 V 4.992 V BIPOLAR 4 % R-PSSO-G4 Not Qualified 125 °C -40 °C 4 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm STMICROELECTRONICS MODULE TO-252, SMSIP5H,.37,50TB 4 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LF52CPT
STMicroelectronics
Check for Price Yes Obsolete 16 V 6.2 V 5.2 V 400 mV 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 40 V 0.026 % 0.026 % 1 5.408 V 4.992 V BIPOLAR 4 % R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-220 SMSIP5H,.37,50TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.27 mm SINGLE STMICROELECTRONICS SFM TO-220, SMSIP5H,.37,50TB 3 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo