Parametric results for: LM1117IMP-ADJ/NOPB under Linear Regulator ICs

Filter Your Search

|
Manufacturer Part Number: lm1117impadjnopb

1 - 2 of 2 results

Selected entries:
Compare
LM1117IMP-ADJ/NOPB
Texas Instruments
$0.8455 Yes Yes Active 15 V 2.6 V 1.2 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 13.75 V 1.5 V 0.025 0.5 % 1 13.8 V 1.25 V BIPOLAR 3 % R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm LM1117IMP-ADJ/NOPB TEXAS INSTRUMENTS INC SOT-223 SOP, SOT-223 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
LM1117IMP-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.2 V 800 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.4 V 13.75 V 1.5 V 0.025 0.5 % 1 13.8 V 1.25 V BIPOLAR R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm LM1117IMP-ADJ/NOPB NATIONAL SEMICONDUCTOR CORP SOP, SOT-223 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo