Filter Your Search
1 - 3 of 3 results
|
LM1117IMPX-3.3/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | 4.75 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.432 V | 3.168 V | BIPOLAR | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOT-223 | ROHS COMPLIANT, SOT-223, 4 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
LM1117IMPX-3.3/NOPB
Texas Instruments
|
$0.8479 | Yes | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 20 V | 0.006 % | 0.01 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | ROHS COMPLIANT, SOT-223, 3 PIN | 3 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM1117IMPX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 20 V | 0.006 % | 0.01 % | 1 | 3.432 V | 3.168 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |