Filter Your Search
1 - 10 of 568 results
|
LM117K
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.5 A | 1 | ADJUSTABLE | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | ||||||||||||||||||||||||||||||||||||||
|
LM117T
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | 0.05 | 1 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LM117T
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | 0.05 | 1 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | TUBE | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
5962R9951706VZA
Texas Instruments
|
Check for Price | Yes | No | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.004 | 0.04 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-CDSO-G16 | e0 | Qualified | 1 | 150 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
5962R9951705V9A
Texas Instruments
|
Check for Price | Yes | Yes | Active | 40 V | 4.2 V | 1.2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.004 | 0.04 % | 1 | 37 V | 1.25 V | BIPOLAR | 4 % | R-XUUC-N | Qualified | 1 | 150 °C | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class V | NOT SPECIFIED | 100k Rad(Si) V | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 | DIE | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
LM117KGMW8
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | X-XUUC-N | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | WAFER | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
JM38510/11704BYA
Texas Instruments
|
Check for Price | Obsolete | 1.5 A | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.03 % | 1 | 37 V | 1.2 V | BIPOLAR | Not Qualified | 150 °C | 125 °C | -55 °C | MIL-M-38510 Class B | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.39.00.01 | TO-204AA | 2 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||
|
LM117HVWGRQMLV
Texas Instruments
|
Check for Price | Obsolete | 500 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | R-CDSO-G16 | 150 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.35 mm | 9.91 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
LM117HVK-QML
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | Not Qualified | 1 | 150 °C | -55 °C | MIL-PRF-38535 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | TRAY | NO | PIN/PEG | BOTTOM | TEXAS INSTRUMENTS INC | , TO-204/-3 | not_compliant | EAR99 | 8542.39.00.01 | TO-204AA | 2 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM117AK
Linear Technology
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINEAR TECHNOLOGY CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |