Parametric results for: LM117K-SMD under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74033PDBVR
Texas Instruments
$0.0325 Yes Yes Active 5.5 V 3.8 V 3.3 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.333 V 3.267 V 1 % R-PDSO-G5 e4 1 85 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74018PDQNR
Texas Instruments
$0.0337 Yes Yes Active 5.5 V 1.4 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74012PDQNR
Texas Instruments
$0.0340 Yes Yes Active 5.5 V 1.4 V 1.2 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74028PDQNR
Texas Instruments
$0.0348 Yes Yes Active 5.5 V 1.4 V 2.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD NO LEAD DUAL 1 mm 1 mm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74010PDBVR
Texas Instruments
$0.0351 Yes Yes Active 5.5 V 1.4 V 1 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 1.01 V 990 mV 1 % R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY HLSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments HLSSOP, TSOP5/6,.11,37
TLV74018PDBVR
Texas Instruments
$0.0351 Yes Yes Active 5.5 V 2.3 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 1.818 V 1.782 V 1 % R-PDSO-G5 e4 1 85 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-06-13 Fixed,Positive,Single Output,Ldo Texas Instruments LSSOP, TSOP5/6,.11,37
L78L08ABD13TR
STMicroelectronics
$0.0355 No Active 23 V 10.5 V 8 V 1.7 V 70 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.08 % 1 8.4 V 7.6 V BIPOLAR 5 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics SOIC 8
NCP160BFCS330T2G
onsemi
$0.0357 Yes Obsolete 5.5 V 1.9 V 3.3 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 145 mV 6 V 1 3.366 V 3.234 V 2 % S-PBGA-B4 e1 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 350 µm BOTTOM 640 µm 640 µm 450 µm ONSEMI compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi WLCSP-4 567KA
TLV74318PDQNR3
Texas Instruments
$0.0363 Yes Yes Active 5.5 V 2 V 1.8 V 122 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 1 1.8252 V 1.7748 V 1.4 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 2020-08-27 Fixed,Positive,Single Output,Ldo Texas Instruments HVSON, SOLCC4,.04,25
TLV74328PDQNR1
Texas Instruments
$0.0363 Yes Yes Active 5.5 V 2 V 1.8 V 122 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 1 1.8252 V 1.7748 V 1.4 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 2020-08-27 Fixed,Positive,Single Output,Ldo Texas Instruments HVSON, SOLCC4,.04,25