Filter Your Search
1 - 10 of 652,512 results
|
MAX1793EUE50+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 210 mV | 1 A | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 0.15 | 0.003 % | 1 | 5 V | 1.25 V | PMOS | 3 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | ANALOG DEVICES INC | 16-TSSOP_4.4_EP-4.4_MM | 1.10 MM HEIGHT, TSSOP-16 | 16 | 16-TSSOP_4.4_EP-4.4_MM | compliant | 2000-04-07 | Adjustable,Positive,Single Output,Ldo | Analog Devices | |||||||||||||||
|
TPS70458PWPRG4
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 3.616 V | 3.3 V | 160 mV | 1 A | 2.5 V | 250 mV | 2 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.00625 % | 0.001 % | 1 | 3.366 V | 3.234 V | 2.55 V | 2.45 V | PMOS | 2 % | R-PDSO-G24 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HTSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP24,.25 | 24 | compliant | Fixed,Positive,Multiple Output,Ldo | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||
|
TPS75715KTT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.5 V | 2.8 V | 1.5 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 1 | 1.545 V | 1.455 V | PMOS | 3 % | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
TPS76318DBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 2.7 V | 1.8 V | 375 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 10 V | 0.013 % | 1 | 1.867 V | 1.733 V | PMOS | 3.7 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||
|
MAX8885EUK30+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3 V | 165 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 0.03597 % | 1 | PMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | MINIATURE, SOT-23, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
TPS7250QDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | 5.41 V | 5 V | 312 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 312 mV | 10 V | 0.035 % | 0.15 % | 1 | 5.1 V | 4.9 V | PMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||||
|
TPS76428DBVR
Texas Instruments
|
$0.5744 | Yes | Yes | Active | 10 V | 2.7 V | 2.8 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 10 V | 0.0173 % | 1 | 2.905 V | 2.695 V | PMOS | 3.75 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||||
|
TPS77228DGKG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.121 V | 2.8 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 265 mV | 13.5 V | 0.0086 % | 1 | 2.856 V | 2.744 V | PMOS | 2 % | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TPS715A33DRVTG4
Texas Instruments
|
$0.7695 | Yes | Obsolete | 24 V | 4.42 V | 3.3 V | 670 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.12 V | 24 V | 1 | 3.465 V | 3.135 V | PMOS | 5 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC6,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC6,.12,25 | 8 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TPS75715KTTR
Texas Instruments
|
$4.1036 | Yes | Yes | Active | 5.5 V | 2.8 V | 1.5 V | 150 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 6 V | 0.00405 % | 1 | 1.545 V | 1.455 V | PMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.51 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, D2PAK-5 | 4 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |