Filter Your Search
1 - 2 of 2 results
|
LM317D2T--TR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | TO-263, | 3 | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||
|
LM317D2T-TR
STMicroelectronics
|
$0.5754 | Yes | Active | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 30 | 2 | PLASTIC/EPOXY | HSOP | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | STMICROELECTRONICS | D2PAK | 3 | not_compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | STMicroelectronics |