Parametric results for: LM317HVKR1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm317hvkr1 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM317HVKR1
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Yes Yes Active 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 1 60 V 1.25 V O-MBFM-P2 e1 Not Qualified 125 °C 2 METAL TO-3 ROUND FLANGE MOUNT NO TIN SILVER COPPER PIN/PEG BOTTOM SEMELAB LTD TO-204AA TO-3, 2 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317HVKR1
TT Electronics Resistors
Check for Price Yes Active 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 1 60 V 1.25 V O-MBFM-P2 e1 Not Qualified 125 °C 2 METAL TO-3 ROUND FLANGE MOUNT NO TIN SILVER COPPER PIN/PEG BOTTOM TT ELECTRONICS PLC TO-3, compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop