Parametric results for: LM317LIPKG3 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm317lipkg3 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LM317LIPKG3
Texas Instruments
Check for Price Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % R-PSSO-F3 e3 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-89 HLSOF, TO-243 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments