Filter Your Search
11 - 20 of 126 results
|
LM7805
Inchange Semiconductor Company Ltd
|
Check for Price | Contact Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LM7805
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SEMELAB LTD | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | ||||||||||||||||||||||||
|
LM7805SX
Texas Instruments
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | TO-263, | D2PAK | 4 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM7805-SMD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-CBCC-N3 | Not Qualified | 125 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | , | BCC | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LM7805ACT-NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 750 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RAIL | NO | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | ||||||||||||||||||||||||||
|
LM7805AG
TT Electronics Resistors
|
Check for Price | No | Active | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-MSFM-P3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | TO-257, | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM7805L-TF3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
LM7805G-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM7805KR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | TO-3, 3 PIN | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM7805L(TO-220)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 5 V | 2 V | 1 A | 1 | NO | FIXED | 35 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1TB |