Filter Your Search
1 - 10 of 132 results
|
LM7805M-85-TR30
Taitron Components Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR, 13 INCH | YES | GULL WING | 2.54 mm | SINGLE | 9.145 mm | 9.97 mm | 4.82 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
|
LM7805-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 7 V | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220F | TO-220F, 3 PIN | 3 | ||||||||||||||||||||||||||
|
LM7805-ISO
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Active | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | NO | Tin/Lead (Sn/Pb) | SINGLE | SEMELAB LTD | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1ISO-TB | |||||||||||||||||||||||||||||
|
LM7805T-85-TR30
Taitron Components Inc
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR, 13 INCH | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM7805(TO-220)
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 5 V | 2 V | 1 A | 1 | NO | FIXED | 35 V | 0.05 % | 0.05 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , SIP3,.1TB | |||||||||||||||||||||||||||||
|
LM7805
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.1 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SEMELAB LTD | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | ||||||||||||||||||||||||||||
|
LM7805SX
Texas Instruments
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.65 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | D2PAK | TO-263, | 4 | |||||||||||||||||||||
|
LM7805ACT-NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 2 V | 750 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RAIL | NO | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1TB | ||||||||||||||||||||||||||||||
|
LM7805SX/NOPB
Texas Instruments
|
$0.9623 | Yes | No | Active | 30 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | BIPOLAR | 3 % | R-PSSO-G3 | e3 | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.18 mm | 4.83 mm | TEXAS INSTRUMENTS INC | not_compliant | Fixed,Positive,Single Output,Standard Drop | TO-263, 3 PIN | 2016-07-23 | Texas Instruments | |||||||||||||||||
|
LM7805G-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | , |