Filter Your Search
1 - 10 of 12 results
|
LM79L15ACMX/NOPB
Texas Instruments
|
$0.7853 Buy | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Compliant | EAR99 | 8542.39.00.60 | Fixed,Negative,Single Output,Standard Drop | ||||
|
LM79L15ACM/NOPB
Texas Instruments
|
$0.9520 Buy | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Compliant | EAR99 | 8542.39.00.60 | Fixed,Negative,Single Output,Standard Drop | ||||
|
|
LM79L15ACMDA
National Semiconductor Corporation
|
Check for Price Buy | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | Unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | DIE, DIE OR CHIP | ||||||||||||||||||
|
|
LM79L15ACMX
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | Not Compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | PLASTIC, SOIC-8 | ||||||
|
LM79L15ACMDA
Texas Instruments
|
Check for Price Buy | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | DIE | Unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | DIE, | ||||||||||||||||||||||||
|
LM79L15ACM
Texas Instruments
|
Check for Price Buy | Yes | No | Obsolete | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Not Compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | PLASTIC, SOIC-8 | 1987-01-01 | ||
|
LM79L15ACMX
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 30 V | 17.5 V | 15 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | Not Compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | PLASTIC, SOIC-8 | |||
|
|
LM79L15ACMX/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | Compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | PLASTIC, SOIC-8 | ||||||
|
LM79L15ACMWA
Texas Instruments
|
Check for Price Buy | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | WAFER | Unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | DIE, | ||||||||||||||||||||||||
|
|
LM79L15ACMWA
National Semiconductor Corporation
|
Check for Price Buy | Transferred | 30 V | 17.5 V | 15 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.045 % | 0.125 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | X-XUUC-N | Not Qualified | 125 °C | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | Unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | DIE, WAFER |