Filter Your Search
1 - 5 of 5 results
|
LP2980IM5-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.016 % | 1 | 5.175 V | 4.825 V | BIPOLAR | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP2980IM5-5.0
National Semiconductor Corporation
|
$0.2800 | No | Transferred | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.016 % | 1 | 5.175 V | 4.825 V | BIPOLAR | 3.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
LP2980IM5-5.0
Texas Instruments
|
$0.4065 | Yes | No | Obsolete | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.016 % | 1 | 5.175 V | 4.825 V | BIPOLAR | 3.5 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | 1995-01-01 | Texas Instruments | ||
|
LP2980IM5-5.0/NOPB
Texas Instruments
|
$0.4856 | Yes | Yes | Active | 16 V | 6 V | 5 V | 120 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 16 V | 0.016 % | 1 | 5.175 V | 4.825 V | BIPOLAR | 3.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.22 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 | Texas Instruments | |||
|
LP2980IM5-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 6 V | 5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 225 mV | 1 | 5.175 V | 4.825 V | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | ROCHESTER ELECTRONICS LLC | SOT-23, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 5 |