Parametric results for: LP3984IMF-3.1/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp3984imf31nopb Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LP3984IMF-3.1/NOPB
National Semiconductor Corporation
$0.4450 Yes Transferred 6 V 2.5 V 3.1 V 75 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6.5 V 0.023 % 1 3.162 V 3.038 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3984IMF-3.1/NOPB
Texas Instruments
Check for Price Yes Obsolete 6 V 2.5 V 3.1 V 75 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 120 mV 6.5 V 0.023 % 1 3.162 V 3.038 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-23 5 Texas Instruments