Parametric results for: LP3985IM5-2.5 under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lp3985im525 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LP3985IM5-2.5/NOPB
Texas Instruments
$0.4863 Yes Yes Active 6 V 2.5 V 2.5 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0075 % 0.0186 % 1 2.575 V 2.425 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOT-23, SOP-5 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3985IM5-2.5
Rochester Electronics LLC
Check for Price No No Active 6 V 2.5 V 2.5 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 1 2.575 V 2.425 V CMOS R-PDSO-G5 e0 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm ROCHESTER ELECTRONICS LLC SOIC SOT-23, SOP-5 5 unknown Fixed,Positive,Single Output,Ldo
LP3985IM5-2.5
Texas Instruments
Check for Price Yes No Lifetime Buy 6 V 2.5 V 2.5 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0075 % 0.0186 % 1 2.575 V 2.425 V CMOS 3 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOIC SOT-23, SOP-5 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LP3985IM5-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2.5 V 2.5 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0075 % 0.0186 % 1 2.575 V 2.425 V CMOS 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, SOP-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3985IM5-2.5
National Semiconductor Corporation
Check for Price No Transferred 6 V 2.5 V 2.5 V 60 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 100 mV 6.5 V 0.0075 % 0.0186 % 1 2.575 V 2.425 V CMOS 3 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, SOP-5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo