Filter Your Search
1 - 2 of 2 results
|
LT1965EQ-3.3#PBF
Analog Devices Inc
|
$4.4889 Buy | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 1.1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||||||||||
|
LT1965EQ-3.3#PBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 310 mV | 1.1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 490 mV | 22 V | 0.016 % | 0.044 % | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | 5 | Q | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | D2PAK-5 | EAR99 | 8542.39.00.01 |