Parametric results for: LT3010EMS8E#TRPBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lt3010ems8etrpbf
Select parts from the table below to compare.
Compare
Compare
LT3010EMS8E#TRPBF
Analog Devices Inc
$3.2179 Buy No Yes Active 300 mV 50 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 80 V 3 V 2.51 % 1 60 V 1.275 V BIPOLAR S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 8 05-08-1662 compliant Adjustable,Positive,Single Output,Ldo Analog Devices
LT3010EMS8E#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 300 mV 50 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 550 mV 80 V 3 V 0.013 2.5 % 1 60 V 1.275 V BIPOLAR S-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-8 8 MS8E compliant Adjustable,Positive,Single Output,Ldo MSOP EAR99 8542.39.00.01