Filter Your Search
1 - 2 of 2 results
|
LT3032IDE-12#PBF
Analog Devices Inc
|
$6.5798 | No | Yes | Active | 20 V | 2.3 V | 12 V | 150 mV | 150 mA | -12 V | 270 mV | 150 mA | 2 | YES | FIXED | FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR | 270 mV | 20 V | 0.75 % | 1 | 12.36 V | 11.64 V | -11.64 V | -12.36 V | BIPOLAR | 3 % | R-PDSO-N14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | ANALOG DEVICES INC | DFN-14 | 14 | 05-08-1731 | compliant | Fixed,Mixed,Multiple Output,Ldo | Analog Devices | |||||
|
LT3032IDE-12#PBF
Linear Technology
|
$2.5032 | Yes | Transferred | YES | FIXED POSITIVE LDO REGULATOR | R-PDSO-N14 | e3 | Not Qualified | 1 | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | DUAL | LINEAR TECHNOLOGY CORP | 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-14 | 14 | DE14MA | compliant | Fixed,Mixed,Multiple Output,Ldo | DFN | EAR99 | 8542.39.00.01 |