Parametric results for: LT317AT#PBF under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt317atpbf Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LT317AT#PBF
Linear Technology
$1.8911 Yes Transferred 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.02 1 % 1 37 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 125 °C 260 30 3 PLASTIC/EPOXY SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 2.54 mm SINGLE LINEAR TECHNOLOGY CORP TO-220 PLASTIC, TO-220, 3 PIN 3 T not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LT317AT#PBF
Analog Devices Inc
$5.3854 No Yes Active 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE ANALOG DEVICES INC PLASTIC, TO-220, 3 PIN 3 05-08-1420 not_compliant Adjustable,Positive,Single Output,Standard Drop Analog Devices