Parametric results for: MAX664CSA under Linear Regulator ICs

Filter Your Search

|
-
Manufacturer Part Number: max664csa

1 - 5 of 5 results

Selected entries:
Compare
MAX664CSA
Rochester Electronics LLC
Check for Price No No Active 5 V 40 mA YES FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 1 16 V 1.3 V CMOS R-PDSO-G8 e0 COMMERCIAL 1 245 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC SOP-8 8 unknown Adjustable,Negative,Single Output,Standard Drop
MAX664CSA
Maxim Integrated Products
Check for Price No No Obsolete 5 V 3 V 40 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 16 V 1.3 V CMOS R-PDSO-G8 e0 Not Qualified 1 70 °C 245 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant Adjustable,Negative,Single Output,Standard Drop EAR99 8542.39.00.01
MAX664CSA+
Maxim Integrated Products
$3.4970 Yes Yes Transferred 5 V 3 V 40 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 16 V 1.3 V CMOS R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant Adjustable,Negative,Single Output,Standard Drop EAR99 8542.39.00.01
MAX664CSA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 15 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 5.25 V 4.75 V CMOS R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant Adjustable,Negative,Single Output,Standard Drop EAR99 8542.39.00.01
MAX664CSA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 3 V 40 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 16 V 1.3 V CMOS R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant Adjustable,Negative,Single Output,Standard Drop EAR99 8542.39.00.01