Parametric results for: MAX664ESA+ under Linear Regulator ICs

Filter Your Search

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 640,018 results

Selected entries:
Compare
L7805CV
STMicroelectronics
$0.2436 Active 25 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e4 Not Qualified 125 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.55 mm SINGLE 4.5 mm 10.2 mm 19.68 mm L7805CV STMICROELECTRONICS SFM TO-220, SIP3,.1TB 3 not_compliant 1980-01-04 Fixed,Positive,Single Output,Standard Drop
TPS7A6650QDGNRQ1
Texas Instruments
$0.8925 Yes Yes Active 40 V 4 V 5 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.005 % 0.02 % 1 5.1 V 4.9 V CMOS 2 % S-PDSO-G8 e4 Not Qualified 2 150 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TPS7A6650QDGNRQ1 TEXAS INSTRUMENTS INC MSOP HTSSOP, TSSOP8,.19 8 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01
TPS74801DRCR
Texas Instruments
$1.1577 Yes Yes Active 5.5 V 800 mV 60 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 165 mV 1 3.6 V 800 mV PMOS 2 % S-PDSO-N10 e4 Not Qualified 2 125 °C -40 °C 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TPS74801DRCR TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.11,20 10 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
TPS7B7702QPWPRQ1
Texas Instruments
$2.2570 Yes Yes Active 40 V 4 V 350 mV 300 mA 2 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 1 20 V 1.5 V 2 % R-PDSO-G16 e4 3 150 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TPS7B7702QPWPRQ1 TEXAS INSTRUMENTS INC HTSSOP, compliant Adjustable,Positive,Single Output,Ldo EAR99
TPS73201DBVR
Texas Instruments
$1.2310 Yes Yes Active 5.5 V 1.7 V 40 mV 250 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 1 5.5 V 1.2 V BICMOS 1 % R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TPS73201DBVR TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
LT1964ES5-BYP
Linear Technology
Check for Price No Obsolete 340 mV 200 mA 1 YES ADJUSTABLE ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR 490 mV 20 V 2.8 V 0.057 1.2 % 1 20 V 1.22 V BIPOLAR R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1 mm LT1964ES5-BYP LINEAR TECHNOLOGY CORP SOT PLASTIC, MO-193, TSOT-23, 5 PIN 5 not_compliant Adjustable,Negative,Single Output,Ldo EAR99 8542.39.00.01 S5
MIC29302WU
Microchip Technology Inc
$1.2467 Yes Active 370 mV 3 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 1 % 1 25 V 1.25 V R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 TS 16949 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) - annealed GULL WING 1.702 mm SINGLE 8.7805 mm 10.363 mm 4.902 mm MIC29302WU MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, TO-263, D2PAK-5 compliant Adjustable,Positive,Single Output,Ldo EAR99 8542.39.00.01
LM317MBSTT3G
onsemi
$0.5063 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.75 mm LM317MBSTT3G ON SEMICONDUCTOR TO-261 SOP, SOT-223 4 compliant 1999-01-01 Adjustable,Positive,Single Output,Standard Drop EAR99 8542.39.00.01 0.0318
TPS74801TDRCRQ1
Texas Instruments