Parametric results for: MAX664ESA+T under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max664esat
Select parts from the table below to compare.
Compare
Compare
MAX664ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.8 V 40 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 16 V 1.3 V CMOS R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop Power management [object Object],[object Object],[object Object],[object Object]
MAX664ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 2.8 V 15 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 5.25 V 4.75 V CMOS R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Adjustable,Negative,Single Output,Standard Drop Power management [object Object],[object Object],[object Object],[object Object]
MAX664ESA+T
Analog Devices Inc
Check for Price Yes Active 2.8 V 15 mA 1 YES ADJUSTABLE FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 0.35 1.4 % 1 5.25 V 4.75 V CMOS R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 Adjustable,Negative,Single Output,Standard Drop Power management [object Object],[object Object],[object Object],[object Object] MAX664ESA+T 8-SOIC_N-150_MIL 1999-06-15 Analog Devices