Filter Your Search
1 - 10 of 158 results
|
MAX8559ETA22
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 6.5 V | 2.5 V | 1.8 V | 60 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0124 % | 1 | 1.854 V | 1.746 V | 1.854 V | 1.746 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSSON, SOLCC8,.12,25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8559EBAAA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | R-PBGA-B8 | e1 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | VFBGA, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||
|
MAX8559ETAAJ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 2.85 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 2.9355 V | 2.7645 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSSON, SOLCC8,.12,25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8559ETA88+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 1.5 V | 60 mV | 300 mA | 1.5 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.011 % | 1 | 1.545 V | 1.455 V | 1.545 V | 1.455 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
MAX8559EBAGJ+T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 6.5 V | 2.5 V | 3 V | 300 mA | 2.85 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.09 V | 2.91 V | 2.9355 V | 2.7645 V | BICMOS | R-PBGA-B8 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.02 mm | 2.02 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 2.06 X 1.03 MM, LEAD FREE, UCSP-8 | 8 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||
|
MAX8559EBA22+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX8559ETAAA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MAX8559ETAK2-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 6.5 V | 2.5 V | 2.8 V | 60 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0151 % | 1 | 2.884 V | 2.716 V | 1.854 V | 1.746 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 150 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MAX8559EBAJJ-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 6.5 V | 2.5 V | 2.85 V | 60 mV | 300 mA | 2.85 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0151 % | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B8 | Not Qualified | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2.06 X 1.03 MM, UCSP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MAX8559ETAP2+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 6.5 V | 2.5 V | 2.5 V | 60 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0146 % | 1 | 2.575 V | 2.425 V | 1.854 V | 1.746 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |