Filter Your Search
1 - 4 of 4 results
|
MAX8559EBAJJ-T
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 6.5 V | 2.5 V | 2.85 V | 60 mV | 300 mA | 2.85 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0151 % | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B8 | Not Qualified | 1 | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2.06 X 1.03 MM, UCSP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8559EBAJJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX8559EBAJJ+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 2.85 V | 60 mV | 300 mA | 2.85 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0151 % | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | BICMOS | 3 % | R-PBGA-B8 | e1 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 2.02 mm | 670 µm | MAXIM INTEGRATED PRODUCTS INC | BGA | 2.06 X 1.03 MM, LEAD FREE, UCSP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MAX8559EBAJJ+T
Rochester Electronics LLC
|
Check for Price | No | Active | 6.5 V | 2.5 V | 2.85 V | 300 mA | 2.85 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 2.9355 V | 2.7645 V | 2.9355 V | 2.7645 V | BICMOS | R-PBGA-B8 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.02 mm | 2.02 mm | 670 µm | ROCHESTER ELECTRONICS LLC | BGA | 2.06 X 1.03 MM, LEAD FREE, UCSP-8 | 8 | unknown | Fixed,Positive,Multiple Output,Ldo |