Parametric results for: MAX8559ETA88+T under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max8559eta88t
Select parts from the table below to compare.
Compare
Compare
MAX8559ETA88+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 6.5 V 2.5 V 1.5 V 60 mV 300 mA 1.5 V 120 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 7 V 0.011 % 1 1.545 V 1.455 V 1.545 V 1.455 V BICMOS 3 % S-XDSO-N8 e3 Not Qualified 1 150 °C 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8559ETA88+T
Analog Devices Inc
Check for Price Buy Yes Active FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR ANALOG DEVICES INC compliant Fixed,Positive,Multiple Output,Ldo
MAX8559ETA88-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 6.5 V 2.5 V 1.5 V 60 mV 300 mA 1.5 V 120 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 7 V 0.011 % 1 1.545 V 1.455 V 1.545 V 1.455 V BICMOS 3 % S-XDSO-N8 e0 Not Qualified 1 150 °C 85 °C -40 °C 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN HVSSON, SOLCC8,.12,25 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8559ETA88+T
Rochester Electronics LLC
Check for Price Buy Yes Active 6.5 V 2.5 V 1.5 V 300 mA 1.5 V 120 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 1 1.545 V 1.455 V 1.545 V 1.455 V BICMOS S-XDSO-N8 e3 COMMERCIAL 1 150 °C 260 NOT SPECIFIED 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8 unknown Fixed,Positive,Multiple Output,Ldo