Filter Your Search
1 - 7 of 7 results
|
MAX8559ETAAA+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
MAX8559ETAAA+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Transferred | 6.5 V | 2.5 V | 3.3 V | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSON, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||||||
|
MAX8559ETAAA+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 8-LFCSP-3X3X0.75 | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | compliant | Fixed,Positive,Multiple Output,Ldo | 8-LFCSP-3X3X0.75 | 2004-02-02 | Analog Devices | |||||
|
MAX8559ETAAA-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Transferred | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||||
|
MAX8559ETAAA-T
Analog Devices Inc
|
Check for Price Buy | No | Active | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | not_compliant | Fixed,Positive,Multiple Output,Ldo | |||||||||||||
|
MAX8559ETAAA
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 6.5 V | 2.5 V | 3.3 V | 60 mV | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0153 % | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 8 | UNSPECIFIED | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | HVSSON, SOLCC8,.12,25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MAX8559ETAAA+
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 6.5 V | 2.5 V | 3.3 V | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | 8-LFCSP-3X3X0.75 | 8 | Fixed,Positive,Multiple Output,Ldo | 8-LFCSP-3X3X0.75 | 2004-02-02 | Analog Devices |