Filter Your Search
1 - 4 of 4 results
|
MAX8559ETADK+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 3 V | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.09 V | 2.91 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MAX8559ETADK+
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 3 V | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.09 V | 2.91 V | 3.399 V | 3.201 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||
|
MAX8559ETADK+
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 6.5 V | 2.5 V | 3 V | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.09 V | 2.91 V | 3.399 V | 3.201 V | BICMOS | S-XDSO-N8 | e3 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | unknown | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MAX8559ETADK+T
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 6.5 V | 2.5 V | 3 V | 300 mA | 3.3 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.09 V | 2.91 V | 3.399 V | 3.201 V | BICMOS | S-XDSO-N8 | e3 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | unknown | Fixed,Positive,Multiple Output,Ldo |