Parametric results for: MAX8559ETADK+T under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max8559etadkt
Select parts from the table below to compare.
Compare
Compare
MAX8559ETADK+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 6.5 V 2.5 V 3 V 300 mA 3.3 V 120 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 1 3.09 V 2.91 V 3.399 V 3.201 V BICMOS 3 % S-XDSO-N8 e3 Not Qualified 1 150 °C 260 30 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8559ETADK+T
Rochester Electronics LLC
Check for Price Buy Yes Active 6.5 V 2.5 V 3 V 300 mA 3.3 V 120 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 1 3.09 V 2.91 V 3.399 V 3.201 V BICMOS S-XDSO-N8 e3 COMMERCIAL 1 150 °C 260 NOT SPECIFIED 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8 unknown Fixed,Positive,Multiple Output,Ldo