Parametric results for: MAX8559ETAGG+T under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: max8559etaggt
Select parts from the table below to compare.
Compare
Compare
MAX8559ETAGG-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 6.5 V 2.5 V 3 V 60 mV 300 mA 3 V 120 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 7 V 0.0153 % 1 3.09 V 2.91 V 3.09 V 2.91 V BICMOS 3 % S-XDSO-N8 e0 Not Qualified 1 150 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Tin/Lead (Sn/Pb) NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8559ETAGG-T
Analog Devices Inc
Check for Price Buy No Active FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR ANALOG DEVICES INC not_compliant Fixed,Positive,Multiple Output,Ldo
MAX8559ETAGG-T
Rochester Electronics LLC
Check for Price Buy Yes Active 6.5 V 2.5 V 3 V 300 mA 3 V 120 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 1 3.09 V 2.91 V 3.09 V 2.91 V BICMOS S-XDSO-N8 e0 COMMERCIAL 1 150 °C 245 NOT SPECIFIED 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC DFN 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 8 unknown Fixed,Positive,Multiple Output,Ldo
MAX8559ETAGG+T
Analog Devices Inc
Check for Price Buy Yes Active FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR ANALOG DEVICES INC compliant Fixed,Positive,Multiple Output,Ldo Analog Devices
MAX8559ETAGG+T
Maxim Integrated Products
Check for Price Buy Yes Yes Obsolete 6.5 V 2.5 V 3 V 60 mV 300 mA 3 V 120 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 7 V 0.0153 % 1 3.09 V 2.91 V 3.09 V 2.91 V BICMOS 3 % S-XDSO-N8 e3 Not Qualified 1 150 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo