Filter Your Search
1 - 4 of 4 results
|
MAX8559ETAJ2+T
Analog Devices Inc
|
Check for Price Buy | Yes | Active | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX8559ETAJ2+T
Rochester Electronics LLC
|
Check for Price Buy | Yes | Active | 6.5 V | 2.5 V | 2.85 V | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 1 | 2.9355 V | 2.7645 V | 1.854 V | 1.746 V | BICMOS | S-XDSO-N8 | e3 | COMMERCIAL | 1 | 150 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Multiple Output,Ldo | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | |||||||||||||
|
MAX8559ETAJ2+T
Maxim Integrated Products
|
Check for Price Buy | Yes | Yes | Obsolete | 6.5 V | 2.5 V | 2.85 V | 60 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0151 % | 1 | 2.9355 V | 2.7645 V | 1.854 V | 1.746 V | BICMOS | 3 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | Fixed,Positive,Multiple Output,Ldo | DFN | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 | 8 | EAR99 | 8542.39.00.01 | ||
|
MAX8559ETAJ2-T
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 6.5 V | 2.5 V | 2.85 V | 60 mV | 300 mA | 1.8 V | 120 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 120 mV | 7 V | 0.0151 % | 1 | 2.9355 V | 2.7645 V | 1.854 V | 1.746 V | BICMOS | 3 % | S-XDSO-N8 | e0 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | Fixed,Positive,Multiple Output,Ldo | DFN | 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 | 8 | EAR99 | 8542.39.00.01 |