Parametric results for: MAX8559ETAKG+T under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: max8559etakgt
Select parts from the table below to compare.
Compare
Compare
MAX8559ETAKG-T
Analog Devices Inc
Check for Price No Active FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR ANALOG DEVICES INC not_compliant Fixed,Positive,Multiple Output,Ldo Analog Devices
MAX8559ETAKG+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 6.5 V 2.5 V 2.8 V 60 mV 300 mA 3 V 120 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 7 V 0.0153 % 1 2.884 V 2.716 V 3.09 V 2.91 V BICMOS 3 % S-XDSO-N8 e3 Not Qualified 1 150 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant Fixed,Positive,Multiple Output,Ldo DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8 EAR99 8542.39.00.01
MAX8559ETAKG+T
Rochester Electronics LLC
Check for Price No Active 6.5 V 2.5 V 2.8 V 300 mA 3 V 120 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 1 2.884 V 2.716 V 3.09 V 2.91 V BICMOS S-XDSO-N8 e3 COMMERCIAL 1 150 °C 260 NOT SPECIFIED 8 UNSPECIFIED HVSSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES MATTE TIN NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC unknown Fixed,Positive,Multiple Output,Ldo DFN 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229/WEEC, TDFN-8 8
MAX8559ETAKG-T
Maxim Integrated Products
Check for Price No No Obsolete 6.5 V 2.5 V 2.8 V 60 mV 300 mA 3 V 120 mV 300 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 7 V 0.0153 % 1 2.884 V 2.716 V 3.09 V 2.91 V BICMOS 3 % S-XDSO-N8 e0 Not Qualified 1 150 °C 8 UNSPECIFIED HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC compliant Fixed,Positive,Multiple Output,Ldo DFN 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 8 EAR99 8542.39.00.01
MAX8559ETAKG+T
Analog Devices Inc
Check for Price Yes Active FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR ANALOG DEVICES INC compliant Fixed,Positive,Multiple Output,Ldo
MAX8559ETAKG-T
Rochester Electronics LLC
Check for Price Yes Active 6.5 V 2.5 V 2.8 V 300 mA 3 V 120 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 1 2.884 V 2.716 V 3.09 V 2.91 V BICMOS S-XDSO-N8 e0 COMMERCIAL 1 150 °C 245 NOT SPECIFIED 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm DUAL 3 mm 3 mm 800 µm ROCHESTER ELECTRONICS LLC unknown Fixed,Positive,Multiple Output,Ldo DFN 3 X 3 MM, 0.80 MM HEIGHT, MO229/WEEC, TDFN-8 8